-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM86CIM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36341-5-ND
|
DigiKey | SENSOR DIGITAL 0C-85C 8SOIC Min Qty: 380 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$3.1180 | Buy Now |
DISTI #
926-LM86CIM
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.75C remote and local temperature se A 926-LM86CIM/NOPB RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
86280780
|
Verical | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1501 | Americas - 3180 |
|
$2.3000 / $2.7375 | Buy Now |
|
Rochester Electronics | LM86 0.75C Remote and Local Temperature Sensor with SMBus Interface RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3180 |
|
$1.8400 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM86CIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM86CIM
Texas Instruments
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.899 mm | |
Body Height | 1.549 mm | |
Body Length or Diameter | 4.902 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM86CIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM86CIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM86CIMX/NOPB | Texas Instruments | $1.1638 | ±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125 | LM86CIM vs LM86CIMX/NOPB |
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
The LM86CIM does not require calibration for temperature readings. It has an internal temperature sensor that is calibrated during manufacturing. However, it's recommended to perform a system-level calibration to account for any thermal gradients or PCB layout effects.
The maximum cable length for remote diode temperature sensing depends on the cable capacitance and the noise environment. As a general guideline, Texas Instruments recommends keeping the cable length below 10 inches (25 cm) to ensure accurate temperature readings.
The LM86CIM is specified for operation up to 125°C, but it can be used in high-temperature applications with some limitations. However, the accuracy and reliability of the device may degrade above 125°C. It's recommended to consult with Texas Instruments or perform thorough testing and validation for high-temperature applications.
The LM86CIM's POR and BOR features are designed to ensure the device powers up correctly and recovers from brown-out conditions. The POR feature resets the device when the supply voltage falls below 2.5V, while the BOR feature resets the device when the supply voltage falls below 1.5V. Engineers should ensure that their system design can handle these reset conditions and provide a stable power supply to the device.