-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8365BALMFX45/NOPB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47178-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6405 In Stock |
|
$0.3852 / $0.8800 | Buy Now |
DISTI #
926-L8365BALMFX45NPB
|
Mouser Electronics | Supervisory Circuits MicroPwr UnderVtg Se nsing Circuit RoHS: Compliant | 2330 |
|
$0.3380 / $0.8300 | Buy Now |
DISTI #
J56:1989_00535395
|
Arrow Electronics | Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2231 | Europe - 9000 |
|
$0.3102 | Buy Now |
DISTI #
V72:2272_07282980
|
Arrow Electronics | Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1376 |
|
$0.3102 / $0.5009 | Buy Now |
DISTI #
85924871
|
Verical | Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2230 | Americas - 1376 |
|
$0.3102 / $0.4297 | Buy Now |
DISTI #
SMC-LM8365BALMFX45/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1894 |
|
RFQ | |
|
LCSC | 130ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS | 17 |
|
$0.7986 / $0.9421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM8365BALMFX45/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8365BALMFX45/NOPB
Texas Instruments
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT23-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.0014 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM8365BALMFX45/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8365BALMFX45/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-80945ANMP-DD9-T2 | Seiko Instruments Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | LM8365BALMFX45/NOPB vs S-80945ANMP-DD9-T2 |
A good PCB layout for the LM8365BALMFX45/NOPB should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure that the thermal vias are connected to a solid ground plane. Keep the power traces short and wide to reduce thermal resistance.
To ensure the device operates within the recommended operating conditions, monitor the input voltage, output voltage, and output current. Use voltage regulators and filters to regulate the input voltage, and add overcurrent protection to prevent damage from excessive output current.
Exceeding the maximum junction temperature (TJ) of 150°C can lead to reduced device lifespan, increased thermal resistance, and potentially catastrophic failure. Ensure proper thermal management and heat dissipation to prevent overheating.
To troubleshoot issues with the output voltage regulation, check the input voltage, output voltage, and output current. Verify that the device is properly configured, and the output capacitor is suitable for the application. Check for any signs of overheating, and ensure that the device is operated within the recommended operating conditions.
Not using the recommended output capacitor can lead to instability, oscillations, or reduced output voltage regulation. The output capacitor helps to filter the output voltage and ensure stable operation. Use a capacitor with a suitable value and ESR to ensure proper device operation.