-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8272MM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8272MMX/NOPB | Texas Instruments | RRIO, High Output Current & Unlimited Cap Load Op Amp in Miniature Package 8-VSSOP -40 to 85 | |
LM8272MM/NOPB | Texas Instruments | RRIO, High Output Current & Unlimited Cap Load Op Amp in Miniature Package 8-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3638
|
Newark | Op Amp, 13Mhz, 12V/Us, Vssop-8, No. Of A, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM8272MM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC, LEAD FREE | 23200 |
|
$4.4955 / $8.9910 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC, LEAD FREE | 576 |
|
$3.2794 / $5.9625 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Cytech Systems Limited | IC OPAMP GP 2 CIRCUIT 8VSSOP | 1000 |
|
RFQ | |
|
Vyrian | Amplifiers | 1548 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 15MHZ RRO 8VSSOP | 4640 |
|
$1.3665 / $1.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM8272MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8272MM/NOPB
Texas Instruments
Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.7 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.275 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 27 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM8272MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8272MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8272MMX/NOPB | Texas Instruments | Check for Price | Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85 | LM8272MM/NOPB vs LM8272MMX/NOPB |
LM8272MMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | LM8272MM/NOPB vs LM8272MMX/NOPB |
LM8272MMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | LM8272MM/NOPB vs LM8272MMX |
LM8272MM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | LM8272MM/NOPB vs LM8272MM/NOPB |
A good PCB layout for the LM8272MM involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise coupling.
To ensure stability, it's essential to use the recommended output capacitor value and type, and to place it close to the device. Additionally, the output voltage should be monitored and adjusted as needed to prevent oscillations.
The LM8272MM can handle input voltages up to 42V, but it's recommended to operate within the specified input voltage range of 7V to 40V for optimal performance and reliability.
The LM8272MM is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal resistance when operating in high-temperature environments. Proper heat sinking and thermal management are crucial to ensure reliable operation.
To troubleshoot issues with the output voltage, check the input voltage, output capacitor value, and PCB layout. Verify that the device is properly soldered and that there are no signs of physical damage. If the issue persists, consult the datasheet and application notes for further guidance.