Part Details for LM8262MMX by Texas Instruments
Results Overview of LM8262MMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8262MMX Information
LM8262MMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8262MMX/NOPB | Texas Instruments | RRIO, High Output Current & Unlimited Cap Load Op Amp in MSOP 8-VSSOP -40 to 85 |
Price & Stock for LM8262MMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 450 |
|
RFQ |
Part Details for LM8262MMX
LM8262MMX CAD Models
LM8262MMX Part Data Attributes
|
LM8262MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8262MMX
Texas Instruments
IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.8 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12 V | |
Neg Supply Voltage-Nom (Vsup) | -11 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 1400 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LM8262MMX
This table gives cross-reference parts and alternative options found for LM8262MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8262MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8262MM | Texas Instruments | Check for Price | Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85 | LM8262MMX vs LM8262MM |
LM8262MM | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 24MHz BAND WIDTH, PDSO8, MSOP-8 | LM8262MMX vs LM8262MM |
LM8262MMX/NOPB | Texas Instruments | Check for Price | Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85 | LM8262MMX vs LM8262MMX/NOPB |
LM8262MMX Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the LM8262MMX datasheet, which includes guidelines for component placement, trace routing, and thermal management. Additionally, the TI website offers a PCB layout checklist and a thermal design guide to help engineers optimize their design.
-
The selection of input and output capacitors depends on the specific application requirements, such as output voltage, output current, and ripple current. TI recommends using X5R or X7R ceramic capacitors with a voltage rating of at least 2x the output voltage. The datasheet provides a capacitor selection guide and a list of recommended capacitors.
-
The LM8262MMX is rated for operation from -40°C to 125°C ambient temperature. However, the device's performance and reliability may be affected at extreme temperatures. Engineers should consult the datasheet and application notes for guidance on thermal management and derating.
-
Yes, the LM8262MMX is qualified for automotive and high-reliability applications. TI provides additional documentation, such as the Automotive Reliability Report and the High-Reliability Report, which detail the device's performance and testing under various stress conditions.
-
TI provides a troubleshooting guide in the datasheet and application notes, which covers common issues and their solutions. Engineers can also consult the TI E2E forum, where experts and community members share their experiences and solutions to common problems.