Part Details for LM810M3-4.63 by Texas Instruments
Results Overview of LM810M3-4.63 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM810M3-4.63 Information
LM810M3-4.63 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM810M3-4.63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM810M3-4.63CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72 In Stock |
|
$0.4409 / $1.1600 | Buy Now |
DISTI #
86279278
|
Verical | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 1601 | Americas - 43214 |
|
$0.7218 | Buy Now |
|
Rochester Electronics | LM810 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43214 |
|
$0.3580 / $0.5774 | Buy Now |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL SOT23-3 | 1000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 21474 |
|
RFQ | |
|
Win Source Electronics | LM809/LM810 3-Pin Microprocessor Reset Circuits | 810 |
|
$0.4354 / $0.6537 | Buy Now |
Part Details for LM810M3-4.63
LM810M3-4.63 CAD Models
LM810M3-4.63 Part Data Attributes
|
LM810M3-4.63
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM810M3-4.63
Texas Instruments
3-pin voltage supervisor (reset IC) with active-high, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.921 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.041 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2955 mm |
Alternate Parts for LM810M3-4.63
This table gives cross-reference parts and alternative options found for LM810M3-4.63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM810M3-4.63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM810M3X-4.63/NOPB | Texas Instruments | $0.3004 | 3-pin voltage supervisor (reset IC) with active-high, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | LM810M3-4.63 vs LM810M3X-4.63/NOPB |
LM810M3-4.63 Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, with a minimum ESR of 0.1 ohms to ensure stability and noise reduction.
-
To ensure stability and accuracy during power-up, it's recommended to add a soft-start circuit or a power-on reset circuit to prevent the voltage reference from oscillating or producing incorrect output voltages.
-
The maximum allowed input voltage for the LM810M3-4.63 is 12V, exceeding which may cause damage to the device or affect its performance.
-
No, the LM810M3-4.63 is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, but it's not intended to regulate voltage or provide a high current output.
-
The LM810M3-4.63 has a typical temperature coefficient of 10ppm/°C, which means its output voltage may vary by 10ppm (parts per million) for every degree Celsius change in temperature. This can affect the accuracy of the voltage reference, especially in high-temperature applications.