Part Details for LM79M12CT/NOPB by National Semiconductor Corporation
Results Overview of LM79M12CT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM79M12CT/NOPB Information
LM79M12CT/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM79M12CT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021199
|
RS | Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,IS 1.5mA, VO -12V Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Rochester Electronics | 3-Terminal, Negative Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$0.4750 / $0.7661 | Buy Now |
Part Details for LM79M12CT/NOPB
LM79M12CT/NOPB CAD Models
LM79M12CT/NOPB Part Data Attributes
|
LM79M12CT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79M12CT/NOPB
National Semiconductor Corporation
IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM79M12CT/NOPB
This table gives cross-reference parts and alternative options found for LM79M12CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79M12CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP79M12ACT | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | LM79M12CT/NOPB vs IP79M12ACT |
IP79M12ACT | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, PSFM3, PLASTIC, TO-220, 3 PIN | LM79M12CT/NOPB vs IP79M12ACT |
LM79M12CT | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | LM79M12CT/NOPB vs LM79M12CT |
LM79M12CT/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LM79M12CT/NOPB is 35V, but it's recommended to keep it below 25V for optimal performance and to prevent overheating.
-
The LM79M12CT/NOPB has an operating temperature range of 0°C to 125°C, but its performance may degrade at high temperatures. It's recommended to use a heat sink or thermal management system to keep the junction temperature below 125°C.
-
The output voltage tolerance of the LM79M12CT/NOPB is typically ±4% of the nominal output voltage (12V). To calculate the tolerance, multiply the nominal output voltage by the tolerance percentage (e.g., 12V x 0.04 = ±0.48V).
-
The LM79M12CT/NOPB requires a minimum load current of 5mA to maintain regulation. If the load current is less than 5mA, the output voltage may not be regulated accurately.
-
The LM79M12CT/NOPB is a linear voltage regulator, not a switching regulator. It's not suitable for switching power supply designs, as it would be inefficient and may not provide the required output voltage regulation.