-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM79L15ACM/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM79L15ACM/NOPB | Texas Instruments | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3628
|
Newark | Voltage Reg, Fixed, -1.5V, 0.1A, Soic-8, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-17.5V, Product Range:7915 Voltage Regulators, Rohs Compliant: Yes |Texas Instruments LM79L15ACM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.8150 / $1.1600 | Buy Now |
DISTI #
LM79L15ACM/NOPB-ND
|
DigiKey | IC REG LINEAR -15V 100MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1767 In Stock |
|
$0.3828 / $0.8400 | Buy Now |
DISTI #
926-LM79L15ACM/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Neg Vltg A 926-LM79L15ACMX/NOPB RoHS: Compliant | 1813 |
|
$0.3820 / $0.8400 | Buy Now |
DISTI #
J56:1989_00058609
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2221 | Europe - 4275 |
|
$0.3438 / $0.3810 | Buy Now |
DISTI #
V99:2348_07282899
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 977 |
|
$0.3377 / $0.3613 | Buy Now |
DISTI #
69675184
|
Verical | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2226 | Americas - 977 |
|
$0.3613 | Buy Now |
DISTI #
88042663
|
Verical | Standard Regulator Neg -15V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 642 Package Multiple: 1 Date Code: 1401 | Americas - 760 |
|
$0.5843 | Buy Now |
|
Rochester Electronics | LM79L15 - 3-Terminal, Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 760 |
|
$0.2898 / $0.4674 | Buy Now |
DISTI #
LM79L15ACM/NOPB
|
TME | IC: voltage regulator, fixed, -15V, 0.1A, SO8, SMD, tube, Ch: 1 Min Qty: 1 | 267 |
|
$0.4810 / $0.8210 | Buy Now |
|
Vyrian | Regulators | 22140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM79L15ACM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79L15ACM/NOPB
Texas Instruments
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM79L15ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L15ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM79L15ACMX | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | LM79L15ACM/NOPB vs LM79L15ACMX |
MC79L15ABDR2 | Motorola Mobility LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | LM79L15ACM/NOPB vs MC79L15ABDR2 |
L79L15ABZ-TR | STMicroelectronics | Check for Price | 15V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | LM79L15ACM/NOPB vs L79L15ABZ-TR |
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
Make sure to use a suitable input capacitor (e.g., 1uF) and output capacitor (e.g., 10uF) to ensure stability and regulation.
The minimum input voltage is 7.5V, but it's recommended to keep it above 10V for reliable operation.
The operating junction temperature range is -40°C to 125°C, but it's recommended to keep it below 85°C for reliable operation.
The maximum output current is 1.5A, but it's recommended to keep it below 1A for reliable operation.