Part Details for LM79L15 by HTC Korea
Results Overview of LM79L15 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM79L15 Information
LM79L15 by HTC Korea is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM79L15ACM/NOPB | Texas Instruments | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | |
LM79L15ACMX/NOPB | Texas Instruments | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | |
LM79L15ACM | Texas Instruments | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 |
Price & Stock for LM79L15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM79L15-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92 Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0640 | Buy Now |
DISTI #
LM79L15-TT
|
TME | IC: voltage regulator, fixed, -15V, 0.1A, TO92, THT, LM79LXX, bulk Min Qty: 1 | 0 |
|
$0.0670 / $0.7350 | RFQ |
DISTI #
79L15
|
Maritex | Voltage Regulator, linear, fixed, Vout: -15V, Vin: -35V, Vd: 1.7V, 100mA, 0+150 deg.C, THT, TO92 Min Qty: 1 Package Multiple: 1 | 507 |
|
$0.0610 / $0.6676 | Buy Now |
Part Details for LM79L15
LM79L15 CAD Models
LM79L15 Part Data Attributes
|
LM79L15
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM79L15
HTC Korea
Fixed Negative Standard Regulator, 15V, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | HTC Korea TAEJIN Tech | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |