Part Details for LM79L05ACZ/LFT1 by National Semiconductor Corporation
Results Overview of LM79L05ACZ/LFT1 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM79L05ACZ/LFT1 Information
LM79L05ACZ/LFT1 by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM79L05ACZ/LFT1 | Texas Instruments | Series 3-Terminal Negative Regulators 3-TO-92 | |
LM79L05ACZ/NOPB | Texas Instruments | Series 3-Terminal Negative Regulators 3-TO-92 0 to 70 | |
LM385Z-2.5/LFT1 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Price & Stock for LM79L05ACZ/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87489916
|
Verical | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R Min Qty: 895 Package Multiple: 1 | Americas - 1994 |
|
$0.2888 / $0.4191 | Buy Now |
|
Rochester Electronics | LM79L05 - 3-Terminal, Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 69296 |
|
$0.2310 / $0.3726 | Buy Now |