-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78M05CT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 295 |
|
$0.8535 / $1.5805 | Buy Now |
|
Rochester Electronics | LM78M05 -3-Terminal 500-mA Positive Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 223 |
|
$0.7140 / $1.1500 | Buy Now |
DISTI #
LM78M05CT
|
Avnet Silica | Standard Regulator Pos 5V 07A 3Pin3Tab TO220AB Rail (Alt: LM78M05CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM78M05CT
|
EBV Elektronik | Standard Regulator Pos 5V 07A 3Pin3Tab TO220AB Rail (Alt: LM78M05CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78M05CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM78M05CT
onsemi
3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM78M05CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78M05ABV | STMicroelectronics | $0.4704 | Precision 500 mA regulators | LM78M05CT vs L78M05ABV |
LM78M05CT | Fairchild Semiconductor Corporation | Check for Price | 3-Terminal 0.5A Positive Voltage Regulator, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | LM78M05CT vs LM78M05CT |
L78M05 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | LM78M05CT vs L78M05 |
MC78M05CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, TO-220AB, 3 PIN | LM78M05CT vs MC78M05CT |
MC78M05ACT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | LM78M05CT vs MC78M05ACT |
LM78M05CT | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | LM78M05CT vs LM78M05CT |
The LM78M05CT can handle input voltages up to 35V, but it's recommended to keep it below 25V for optimal performance and to prevent overheating.
To ensure a stable output voltage, make sure to use a suitable input capacitor (e.g., 1uF) and output capacitor (e.g., 10uF) as close to the device as possible, and keep the input voltage within the recommended range.
The minimum input voltage required for the LM78M05CT to function is around 7.5V, but it's recommended to keep it above 8V for optimal performance.
The LM78M05CT is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure reliability and prevent overheating.
The power dissipation of the LM78M05CT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.