-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78M05CDT/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3624
|
Newark | Ic, V Reg, Linear, 5V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.2V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:500Ma, Outputrohs Compliant: Yes |Texas Instruments LM78M05CDT/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$1.8500 / $2.5400 | Buy Now |
DISTI #
LM78M05CDT/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
522 In Stock |
|
$0.9244 / $1.8700 | Buy Now |
DISTI #
926-LM78M05CDT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Pos Vltg Reg A 926-LM78M05CDTX/NOPB RoHS: Compliant | 741 |
|
$0.8840 / $1.8700 | Buy Now |
DISTI #
V99:2348_07282869
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 | Americas - 440 |
|
$0.8245 / $1.2836 | Buy Now |
DISTI #
69781599
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2321 | Americas - 440 |
|
$0.8497 | Buy Now |
DISTI #
LM78M05CDT/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.5A, TO252, SMD, tube Min Qty: 1 | 852 |
|
$1.0600 / $1.8900 | Buy Now |
DISTI #
SMC-LM78M05CDT/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 2500 |
|
RFQ | |
DISTI #
SMC-LM78M05CDT/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2321 Container: Tubes | 8 |
|
RFQ | |
|
Vyrian | Regulators | 4367 |
|
RFQ | |
|
Win Source Electronics | Series 3-Terminal Positive Voltage Regulators | 27080 |
|
$0.4166 / $0.5381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78M05CDT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78M05CDT/NOPB
Texas Instruments
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM78M05CDT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CDT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78M05IKVURG3 | Texas Instruments | $0.3233 | 500mA 35V linear voltage regulator 3-TO-252 -40 to 125 | LM78M05CDT/NOPB vs UA78M05IKVURG3 |
LM78M05CDTX/NOPB | Texas Instruments | $1.7027 | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | LM78M05CDT/NOPB vs LM78M05CDTX/NOPB |
MC78M05ACDTR2 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | LM78M05CDT/NOPB vs MC78M05ACDTR2 |
MC78M05CDTRK | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | LM78M05CDT/NOPB vs MC78M05CDTRK |
NJM78M05DL1A-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | LM78M05CDT/NOPB vs NJM78M05DL1A-(TE2) |
MC78M05ACDT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | LM78M05CDT/NOPB vs MC78M05ACDT |
MC78M05CDT-TP-HF | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, | LM78M05CDT/NOPB vs MC78M05CDT-TP-HF |
UA78M05CKTPR | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | LM78M05CDT/NOPB vs UA78M05CKTPR |
The maximum input voltage that can be applied to the LM78M05CDT is 35V, but it's recommended to keep it below 25V for reliable operation.
To ensure a stable output voltage, make sure to use a minimum of 10uF capacitor at the input and a minimum of 10uF capacitor at the output, and keep the input voltage at least 2V higher than the output voltage.
The LM78M05CDT can supply up to 500mA of output current, but it's recommended to keep it below 400mA for reliable operation.
To protect the LM78M05CDT from overheating, make sure to provide adequate heat sinking, keep the device away from high-temperature sources, and ensure good airflow around the device.
Yes, the LM78M05CDT is a high-reliability device, but it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.