Part Details for LM78L82ACZ by Texas Instruments
Results Overview of LM78L82ACZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L82ACZ Information
LM78L82ACZ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM78L82ACZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 353 |
|
RFQ |
Part Details for LM78L82ACZ
LM78L82ACZ CAD Models
LM78L82ACZ Part Data Attributes
|
LM78L82ACZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L82ACZ
Texas Instruments
8.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.6 V | |
Output Voltage1-Min | 7.8 V | |
Output Voltage1-Nom | 8.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L82ACZ
This table gives cross-reference parts and alternative options found for LM78L82ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L82ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78L82AWC | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8.2VBIPolar, TO-92, 3 PIN | LM78L82ACZ vs UA78L82AWC |
LM78L82ACZ Frequently Asked Questions (FAQ)
-
The LM78L82ACZ can handle input voltages up to 35V, but it's recommended to keep the input voltage below 30V for reliable operation.
-
To ensure a stable output voltage, make sure to use a suitable input capacitor (e.g., 10uF) and output capacitor (e.g., 10uF) as close to the device as possible. Also, ensure the input voltage is within the recommended range.
-
The minimum input voltage required for the LM78L82ACZ to function is 7.5V, but it's recommended to keep the input voltage above 8V for reliable operation.
-
The LM78L82ACZ is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation.
-
To protect the LM78L82ACZ from input voltage transients, use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input to limit the voltage spikes.