-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L15ACMX/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3122103RL
|
element14 Asia-Pacific | VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 92 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
3122103
|
element14 Asia-Pacific | VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 92 |
|
$0.2600 / $0.5200 | Buy Now |
DISTI #
LM78L15ACMX/NOPBCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10879 In Stock |
|
$0.2418 / $0.5800 | Buy Now |
DISTI #
926-LM78L15ACMX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POSITIVE REGULATORS A 926-LM78L15ACM/NOPB RoHS: Compliant | 8654 |
|
$0.2360 / $0.5800 | Buy Now |
DISTI #
V72:2272_07282864
|
Arrow Electronics | Standard Regulator Pos 15V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2417 Container: Cut Strips | Americas - 1425 |
|
$0.2516 / $0.5283 | Buy Now |
DISTI #
86310523
|
Verical | Standard Regulator Pos 15V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2417 | Americas - 1425 |
|
$0.2516 / $0.3491 | Buy Now |
|
Bristol Electronics | 1604 |
|
RFQ | ||
DISTI #
LM78L15ACMX/NOPB
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, SO8, SMD, reel,tape Min Qty: 1 | 265 |
|
$0.2700 / $0.6900 | Buy Now |
DISTI #
LM78L15ACMX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2431 |
|
$0.2710 / $0.5070 | Buy Now |
|
Vyrian | Regulators | 11476 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L15ACMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L15ACMX/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM78L15ACMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L15ACMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L15ABDR2G | onsemi | $0.1922 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | LM78L15ACMX/NOPB vs MC78L15ABDR2G |
LM78L15ACM/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | LM78L15ACMX/NOPB vs LM78L15ACM/NOPB |
LM78L15ACMX | Texas Instruments | Check for Price | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | LM78L15ACMX/NOPB vs LM78L15ACMX |
L78L15ABD | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | LM78L15ACMX/NOPB vs L78L15ABD |
L78L15ABD13TR | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 | LM78L15ACMX/NOPB vs L78L15ABD13TR |
The maximum input voltage that can be applied to the LM78L15ACMX is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure a stable output voltage, make sure to use a suitable input capacitor (e.g., 10uF) and output capacitor (e.g., 10uF) as close to the device as possible, and keep the input voltage within the recommended range.
The minimum input voltage required for the LM78L15ACMX to function properly is around 7.5V, but it's recommended to keep it above 8V for reliable operation.
The LM78L15ACMX is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to use a heat sink or ensure good airflow to keep the device within a safe operating temperature range.
To protect the LM78L15ACMX from input voltage transients and spikes, use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input, and ensure the input capacitor is rated for high-voltage transients.