Part Details for LM78L12ACZX by onsemi
Results Overview of LM78L12ACZX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12ACZX Information
LM78L12ACZX by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM78L12ACZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, BIPOLAR, PBCY3 | 25 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
LM78L12ACZX
|
Avnet Silica | LDO Regulator Pos 12V 01A 3Pin TO92R TR (Alt: LM78L12ACZX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM78L12ACZX
|
EBV Elektronik | LDO Regulator Pos 12V 01A 3Pin TO92R TR (Alt: LM78L12ACZX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator | 4985 |
|
$0.0649 / $0.0973 | Buy Now |
Part Details for LM78L12ACZX
LM78L12ACZX CAD Models
LM78L12ACZX Part Data Attributes
|
LM78L12ACZX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACZX
onsemi
3-Terminal 0.1A Positive Voltage Regulator, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L12ACZX
This table gives cross-reference parts and alternative options found for LM78L12ACZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L12ABPRE | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | LM78L12ACZX vs MC78L12ABPRE |
NJM78L12A-(T2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | LM78L12ACZX vs NJM78L12A-(T2) |
MC78L12ABPRA | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM78L12ACZX vs MC78L12ABPRA |
MC78L12ACPRP | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | LM78L12ACZX vs MC78L12ACPRP |
UA78L12CLP | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | LM78L12ACZX vs UA78L12CLP |
LM78L12ACZXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | LM78L12ACZX vs LM78L12ACZXA |
TA78L12S | Toshiba America Electronic Components | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | LM78L12ACZX vs TA78L12S |
UA78L12ACLPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | LM78L12ACZX vs UA78L12ACLPE3 |
LM78L12ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 12VPBCY3, TO-92 | LM78L12ACZX vs LM78L12ACZ |
LM78L12ACZX Frequently Asked Questions (FAQ)
-
The LM78L12ACZX can handle input voltages up to 35V, but it's recommended to keep the input voltage between 15V and 24V for optimal performance.
-
To ensure stability, it's recommended to use a minimum of 10uF capacitor at the input and a 10uF capacitor at the output, and to keep the output capacitor as close to the regulator as possible.
-
The LM78L12ACZX can supply up to 100mA of current, but it's recommended to keep the output current below 50mA for optimal performance and to prevent overheating.
-
To protect the LM78L12ACZX from overheating, it's recommended to provide adequate heat sinking, keep the device away from high-temperature sources, and ensure good airflow around the device.
-
Yes, the LM78L12ACZX is suitable for high-reliability applications, but it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.