Part Details for LM78L12ACZ/T7 by Texas Instruments
Results Overview of LM78L12ACZ/T7 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12ACZ/T7 Information
LM78L12ACZ/T7 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM78L12ACZ/T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 642 |
|
RFQ |
Part Details for LM78L12ACZ/T7
LM78L12ACZ/T7 CAD Models
LM78L12ACZ/T7 Part Data Attributes
|
LM78L12ACZ/T7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACZ/T7
Texas Instruments
12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L12ACZ/T7
This table gives cross-reference parts and alternative options found for LM78L12ACZ/T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACZ/T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L12ABPRE | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | LM78L12ACZ/T7 vs MC78L12ABPRE |
NJM78L12A-(T2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | LM78L12ACZ/T7 vs NJM78L12A-(T2) |
MC78L12ABPRA | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | LM78L12ACZ/T7 vs MC78L12ABPRA |
MC78L12ACPRP | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | LM78L12ACZ/T7 vs MC78L12ACPRP |
UA78L12CLP | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | LM78L12ACZ/T7 vs UA78L12CLP |
LM78L12ACZXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | LM78L12ACZ/T7 vs LM78L12ACZXA |
TA78L12S | Toshiba America Electronic Components | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | LM78L12ACZ/T7 vs TA78L12S |
UA78L12ACLPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | LM78L12ACZ/T7 vs UA78L12ACLPE3 |
LM78L12ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 12VPBCY3, TO-92 | LM78L12ACZ/T7 vs LM78L12ACZ |