Part Details for LM78L12ACZ/LFT7 by Texas Instruments
Results Overview of LM78L12ACZ/LFT7 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12ACZ/LFT7 Information
LM78L12ACZ/LFT7 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L12ACZ/LFT7 | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
LM78L12ACZ/LFT4 | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
LM78L12ACZ/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 |
Price & Stock for LM78L12ACZ/LFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM78L12ACZ/LFT7CT-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8519 In Stock |
|
$0.2403 / $0.5700 | Buy Now |
DISTI #
926-LM78L12ACZ/LFT7
|
Mouser Electronics | Linear Voltage Regulators 100-mA 30-V linear voltage regulator 3 RoHS: Compliant | 3220 |
|
$0.2400 / $0.5700 | Buy Now |
|
Vyrian | Regulators | 11541 |
|
RFQ |
Part Details for LM78L12ACZ/LFT7
LM78L12ACZ/LFT7 CAD Models
LM78L12ACZ/LFT7 Part Data Attributes
|
LM78L12ACZ/LFT7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACZ/LFT7
Texas Instruments
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
LM78L12ACZ/LFT7 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
-
The LM78L12ACZ/LFT7 can supply up to 100mA of output current.
-
The dropout voltage is typically around 1.5V, which means the input voltage should be at least 13.5V to ensure a stable 12V output.
-
Yes, the LM78L12ACZ/LFT7 has built-in short-circuit protection, which limits the output current to prevent damage in case of a short circuit.
-
The LM78L12ACZ/LFT7 is rated for operation up to 125°C, but it's recommended to derate the output current at higher temperatures to ensure reliable operation.