-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12ACM/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L12ACMX/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | |
LM78L12ACM/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4257
|
Newark | Ic, Voltage Regulator, 12V, Soic-8, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:13.7V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Texas Instruments LM78L12ACM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 780 |
|
$1.3000 / $1.7900 | Buy Now |
DISTI #
LM78L12ACM/NOPB-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2809 In Stock |
|
$0.5204 / $1.1100 | Buy Now |
DISTI #
926-LM78L12ACM/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POSITIVE REGULATORS A 926-LM78L12ACMX/NOPB RoHS: Compliant | 7151 |
|
$0.5040 / $1.0700 | Buy Now |
DISTI #
V99:2348_07282854
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 | Americas - 507 |
|
$0.4710 / $0.7202 | Buy Now |
DISTI #
J56:1989_00015516
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2445 | Europe - 285 |
|
$0.4710 / $0.5255 | Buy Now |
DISTI #
68456861
|
Verical | Standard Regulator Pos 12V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2238 | Americas - 507 |
|
$0.4710 / $0.4711 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
DISTI #
LM78L12ACM/NOPB
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, SO8, SMD, tube, ±4% Min Qty: 1 | 1099 |
|
$0.5080 / $1.2210 | Buy Now |
DISTI #
SMC-LM78L12ACM/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 637 |
|
RFQ | |
|
LCSC | 100mA Fixed 12V Positive electrode 35V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 175 |
|
$0.2684 / $0.3168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L12ACM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACM/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM78L12ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L12CD13TR | STMicroelectronics | $0.0866 | Positive voltage regulators | LM78L12ACM/NOPB vs L78L12CD13TR |
LM78L12ACMX | Texas Instruments | Check for Price | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | LM78L12ACM/NOPB vs LM78L12ACMX |
MC78L12ACD | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | LM78L12ACM/NOPB vs MC78L12ACD |
The maximum input voltage that can be applied to the LM78L12ACM is 35V, but it's recommended to keep it below 25V for reliable operation.
The LM78L12ACM is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures.
To ensure stability, use a minimum output capacitance of 10uF, and keep the distance between the input and output capacitors as short as possible. Also, use a low-ESR capacitor for the output capacitor.
No, the LM78L12ACM is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supply applications.
The minimum input voltage required for the LM78L12ACM to regulate properly is 14.5V, but it's recommended to keep the input voltage at least 2V above the output voltage for reliable operation.