Part Details for LM78L12ACM/NOPB by National Semiconductor Corporation
Results Overview of LM78L12ACM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12ACM/NOPB Information
LM78L12ACM/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L12ACMX/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | |
LM78L12ACM/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LM78L12ACM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 267 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PDSO8 | 184 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PDSO8 | 6 |
|
$0.6433 / $0.7719 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 88 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for LM78L12ACM/NOPB
LM78L12ACM/NOPB CAD Models
LM78L12ACM/NOPB Part Data Attributes
|
LM78L12ACM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACM/NOPB
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM78L12ACM/NOPB
This table gives cross-reference parts and alternative options found for LM78L12ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L12CD13TR | STMicroelectronics | $0.0866 | Positive voltage regulators | LM78L12ACM/NOPB vs L78L12CD13TR |
LM78L12ACMX | Texas Instruments | Check for Price | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | LM78L12ACM/NOPB vs LM78L12ACMX |
MC78L12ACD | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | LM78L12ACM/NOPB vs MC78L12ACD |