Part Details for LM78L12 by HTC Korea
Results Overview of LM78L12 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12 Information
LM78L12 by HTC Korea is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L12ACZ/LFT4 | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
LM78L12ACZ/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
LM78L12ACMX/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 |
Price & Stock for LM78L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM78L12-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92 Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
91000 In Stock |
|
$0.0467 | Buy Now |
DISTI #
LM78L12-TT
|
TME | IC: voltage regulator, fixed, 12V, 0.1A, TO92, THT, LM78LXX, bulk Min Qty: 1 | 0 |
|
$0.0500 / $0.7140 | RFQ |
|
LCSC | 42dB(120Hz) 100mA Fixed 12V Positive electrode 27V TO-92-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1200 |
|
$0.0485 / $0.0890 | Buy Now |
Part Details for LM78L12
LM78L12 CAD Models
LM78L12 Part Data Attributes
|
LM78L12
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM78L12
HTC Korea
Fixed Positive LDO Regulator, 12V, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | HTC Korea TAEJIN Tech | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-W3 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM78L12
This table gives cross-reference parts and alternative options found for LM78L12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA7812F(TE16L/R) | Toshiba America Electronic Components | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | LM78L12 vs TA7812F(TE16L/R) |
SVRP7812C | Susco Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | LM78L12 vs SVRP7812C |
LM78L12ACH | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12V, BIPolar, MBCY3 | LM78L12 vs LM78L12ACH |
78L12MG-T92-K | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, HALOGEN FREE, TO-92, 3 PIN | LM78L12 vs 78L12MG-T92-K |
TS7812CMRN | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 12VPSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 | LM78L12 vs TS7812CMRN |
UA78L12ACDB | NXP Semiconductors | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | LM78L12 vs UA78L12ACDB |
UA78L12CS | Philips Semiconductors | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | LM78L12 vs UA78L12CS |
XC6216BB22PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.2VPDSO5, SOT-89, 5 PIN | LM78L12 vs XC6216BB22PR-G |
XC6216DB82PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-89, 5 PIN | LM78L12 vs XC6216DB82PR-G |
MC7812CT1 | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | LM78L12 vs MC7812CT1 |