-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L05ITPX/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L05ITPX/NOPB | Texas Instruments | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM78L05ITPX/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8-DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8975 In Stock |
|
$0.3137 / $0.7700 | Buy Now |
DISTI #
926-LM78L05ITPX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 100-mA 30-V linear voltage regulator 8 A 926-LM78L05ITP/NOPB RoHS: Compliant | 0 |
|
$0.3130 | Order Now |
DISTI #
V72:2272_07282851
|
Arrow Electronics | Standard Regulator Pos 5V 0.1A 8-Pin Thin uSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2450 |
|
$0.3219 / $0.3547 | Buy Now |
DISTI #
60995779
|
Verical | Standard Regulator Pos 5V 0.1A 8-Pin Thin uSMD T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2203 | Americas - 2450 |
|
$0.3219 / $0.3492 | Buy Now |
DISTI #
LM78L05ITPX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2987 |
|
$0.2480 / $0.5570 | Buy Now |
|
LCSC | 62dB(120Hz) 100mA Fixed 5V Positive electrode 35V DSBGA-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 151 |
|
$0.4634 / $0.7426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L05ITPX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05ITPX/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.3 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.575 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM78L05ITPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ITPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78L05ITP/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | LM78L05ITPX/NOPB vs LM78L05ITP/NOPB |
LM78L05ITP | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBGA8, THIN MICRO, SMD-8, Fixed Positive Single Output Standard Regulator | LM78L05ITPX/NOPB vs LM78L05ITP |
LM78L05ITP | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBGA8, THIN MICRO, SMD-8 | LM78L05ITPX/NOPB vs LM78L05ITP |
The maximum input voltage for the LM78L05 is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure a stable and accurate output voltage, make sure to use a suitable input capacitor (e.g., 1uF) and output capacitor (e.g., 10uF) as close to the regulator as possible.
The minimum input voltage required for the LM78L05 to function is 7.5V, but it's recommended to keep it above 8V for reliable operation.
The LM78L05 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a heat sink or a thermally-enhanced package if you expect high temperatures.
Use a transient voltage suppressor (TVS) diode or a voltage clamp circuit to protect the LM78L05 from input voltage spikes or surges.