Part Details for LM78L05IBP by Texas Instruments
Results Overview of LM78L05IBP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L05IBP Information
LM78L05IBP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM78L05IBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 981 |
|
RFQ |
Part Details for LM78L05IBP
LM78L05IBP CAD Models
LM78L05IBP Part Data Attributes
|
LM78L05IBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05IBP
Texas Instruments
5V FIXED POSITIVE REGULATOR, PBGA8, MICRO, MO-211BC, SMD-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.285 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 1.285 mm |
Alternate Parts for LM78L05IBP
This table gives cross-reference parts and alternative options found for LM78L05IBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05IBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78L05ITP/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | LM78L05IBP vs LM78L05ITP/NOPB |
LM78L05ITPX/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | LM78L05IBP vs LM78L05ITPX/NOPB |