Part Details for LM78L05 by STMicroelectronics
Results Overview of LM78L05 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L05 Information
LM78L05 by STMicroelectronics is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L05ACM/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | |
LM78L05ITP/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-DSBGA -40 to 85 | |
LM78L05ACMX | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 |
Price & Stock for LM78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for LM78L05
LM78L05 CAD Models
Resources and Additional Insights for LM78L05
Reference Designs related to LM78L05
- DS51917A, MCP3907 Energy Meter Reference Design
-
Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology
This DLP® 3D printer reference design employs our DLP 3D structured light software sevelopment kit (SDK) and enables you to build best-in-class resolution 3D objects. The highly-differentiated DLP technology uses stereo-lithography technique popular in high-accuracy and high-speed 3D printing. This reference design features the DLP LightCrafter™ 4500 evaluation module (EVM): showcasing the DLP 0.45” WXGA chipset to accurately expose object layers. The design also uses our low-power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
-
PR216 Spartan™-3 电源管理解决方案(设计 4)
Spartan™-3 Design 4 - SWIFT™ (TPS54xxx series) DC/DC Converter-based Power Management Solution Providing ICCINT=6A from VIN=5V.