Part Details for LM7805R by TT Electronics Resistors
Results Overview of LM7805R by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7805R Information
LM7805R by TT Electronics Resistors is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM7805R
LM7805R CAD Models
LM7805R Part Data Attributes
|
LM7805R
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7805R
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM7805R
This table gives cross-reference parts and alternative options found for LM7805R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7805AKR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | LM7805R vs LM7805AKR1 |
LM7805R | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | LM7805R vs LM7805R |
SG7805AK/DESC | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 | LM7805R vs SG7805AK/DESC |
LM140AK-5.0/883C | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | LM7805R vs LM140AK-5.0/883C |
5962-8778201YA | Omnirel Corp | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, | LM7805R vs 5962-8778201YA |
SG7805AK-DESC | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, MBFM2 | LM7805R vs SG7805AK-DESC |