Part Details for LM7805 by FCI Semiconductor
Results Overview of LM7805 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7805 Information
LM7805 by FCI Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7805MP/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 4-SOT-223 0 to 125 | |
LM7805S/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-DDPAK/TO-263 0 to 125 | |
LM7805CT | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 |
Part Details for LM7805
LM7805 CAD Models
LM7805 Part Data Attributes
|
LM7805
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM7805
FCI Semiconductor
Fixed Positive LDO Regulator, 5V, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM7805
This table gives cross-reference parts and alternative options found for LM7805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5200-3.3BMT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | LM7805 vs MIC5200-3.3BMT&R |
SPX1521U-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | LM7805 vs SPX1521U-3.3 |
FAN1616AS33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | LM7805 vs FAN1616AS33X |
LX8117A-05CDD | Linfinity Microelectronics | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | LM7805 vs LX8117A-05CDD |
LSP2155BE25A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | LM7805 vs LSP2155BE25A |
ADP3300ART-3.3 | Analog Devices Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | LM7805 vs ADP3300ART-3.3 |
UCC283T-5 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSFM3, TO-220, 3 PIN | LM7805 vs UCC283T-5 |
AS2880U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | LM7805 vs AS2880U-5.0 |
SPX1587AT-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | LM7805 vs SPX1587AT-L-3.3/TR |
LT1083CK-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | LM7805 vs LT1083CK-5 |
Resources and Additional Insights for LM7805
Reference Designs related to LM7805
-
TIDA-00472 具有直流总线电压纹波补偿的 230V、250W、高效 BLDC 电机驱动参考设计
The TIDA-00472 is a discrete IGBT-based three-phase inverter for driving brushless DC (BLDC) motors rated up to 250 W, for example, used in cooker hoods, using a sensor-less, trapezoidal control method. The design provides software implementation for DC bus voltage ripple compensation resulting i