Part Details for LM776CH by National Semiconductor Corporation
Results Overview of LM776CH by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM776CH Information
LM776CH by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM776CH
LM776CH CAD Models
LM776CH Part Data Attributes
|
LM776CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM776CH
National Semiconductor Corporation
IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 |
Alternate Parts for LM776CH
This table gives cross-reference parts and alternative options found for LM776CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM776CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9175802M2X | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 1800uV Offset-Max, CQCC20, | LM776CH vs 5962-9175802M2X |
AD8001ARZ-REEL7 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | LM776CH vs AD8001ARZ-REEL7 |
UA776CH | STMicroelectronics | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBCY8 | LM776CH vs UA776CH |
5962-9175802M2A | Texas Instruments | Check for Price | OP-AMP, 1800uV OFFSET-MAX, CQCC20, LCC-20 | LM776CH vs 5962-9175802M2A |
CLC425AJP | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDIP8, DIP-8 | LM776CH vs CLC425AJP |
HA2-2725-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | LM776CH vs HA2-2725-5 |
LH0022H-MIL | National Semiconductor Corporation | Check for Price | IC OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | LM776CH vs LH0022H-MIL |
CLC425AJ-QML | Texas Instruments | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8 | LM776CH vs CLC425AJ-QML |
LH0022H-MIL | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | LM776CH vs LH0022H-MIL |
CLC425AJE | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8, | LM776CH vs CLC425AJE |