-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM75BIMX-3 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM75BIMX-3CT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.7305 / $2.7500 | Buy Now |
DISTI #
926-LM75BIMX-3
|
Mouser Electronics | Board Mount Temperature Sensors ±, 2°, C 3.0 V to 5.5V industry s A 595-TMP1075DR RoHS: Not Compliant | 0 |
|
Order Now | |
|
Vyrian | Peripheral ICs | 782 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMPERATURE I2C 8SOIC | 15600 |
|
$0.7921 / $1.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75BIMX-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75BIMX-3
Texas Instruments
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75BIMX-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BIMX-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM75BIM-3+ | Analog Devices Inc | Check for Price | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | LM75BIMX-3 vs LM75BIM-3+ |
LM75BIMX-3+ | Analog Devices Inc | Check for Price | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | LM75BIMX-3 vs LM75BIMX-3+ |
LM75BIMM-3 | Texas Instruments | Check for Price | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 | LM75BIMX-3 vs LM75BIMM-3 |
LM75BIMM-3+ | Analog Devices Inc | Check for Price | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | LM75BIMX-3 vs LM75BIMM-3+ |
The LM75BIMX-3 can operate from -40°C to 125°C, but the accuracy of the temperature measurement is guaranteed from -20°C to 100°C.
The LM75BIMX-3 can be configured for 2-wire or 3-wire serial interface by connecting the SDA pin to VCC for 2-wire mode or to GND for 3-wire mode.
The typical current consumption of the LM75BIMX-3 is 200 μA, but it can be as low as 10 μA in shutdown mode.
The LM75BIMX-3 has a built-in thermal shutdown feature that can be enabled by setting the TOS bit in the configuration register. The device will shut down when the temperature exceeds the programmed threshold.
Yes, the LM75BIMX-3 can be used for remote temperature sensing by connecting the device to a remote temperature sensor, such as a thermistor or thermocouple, and using the LM75BIMX-3 to digitize the temperature reading.