-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM75BIM-3+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-LM75BIM-3+
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor and Thermal W RoHS: Compliant | 3563 |
|
$1.5300 / $2.6700 | Buy Now |
|
Analog Devices Inc | Digital Temperature Sensor and Package Multiple: 1 | 749 |
|
$1.6314 / $2.6700 | Buy Now |
|
LCSC | SOP-8 Temperature Sensors ROHS | 20 |
|
$2.8984 / $3.0538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75BIM-3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM75BIM-3+
Analog Devices Inc
Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-03-10 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.006 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75BIM-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BIM-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM75BIMX-3+ | Analog Devices Inc | Check for Price | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | LM75BIM-3+ vs LM75BIMX-3+ |
LM75BIMM-3 | Texas Instruments | Check for Price | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 | LM75BIM-3+ vs LM75BIMM-3 |
LM75BIMM-3+ | Analog Devices Inc | Check for Price | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | LM75BIM-3+ vs LM75BIMM-3+ |
The LM75BIM-3+ can operate from -40°C to 150°C, but the accuracy of the temperature measurement is guaranteed from -20°C to 100°C.
To minimize noise sensitivity, use a low-pass filter on the VDD pin, keep the device away from high-frequency sources, and use a ground plane to reduce electromagnetic interference.
Yes, the LM75BIM-3+ supports multi-drop bus configuration, but ensure that the total bus capacitance does not exceed 400 pF to maintain signal integrity.
The typical current consumption of the LM75BIM-3+ is around 200 μA, but it can vary depending on the operating frequency and temperature range.
The LM75BIM-3+ does not require calibration, as it is factory-calibrated. However, you can perform a one-point calibration by writing a correction value to the device's registers to improve accuracy.