Part Details for LM741CM by Rochester Electronics LLC
Results Overview of LM741CM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM741CM Information
LM741CM by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM741C-MWC | Texas Instruments | Operational Amplifier 0-WAFERSALE -40 to 85 |
Part Details for LM741CM
LM741CM CAD Models
LM741CM Part Data Attributes
|
LM741CM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM741CM
Rochester Electronics LLC
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Width | 3.9 mm |
Alternate Parts for LM741CM
This table gives cross-reference parts and alternative options found for LM741CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM741CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA741CDR | Texas Instruments | $0.1835 | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | LM741CM vs UA741CDR |
UA741CDRE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM741CM vs UA741CDRE4 |
UA741CDR | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM741CM vs UA741CDR |
MC1741CD | onsemi | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | LM741CM vs MC1741CD |
LM741M | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | LM741CM vs LM741M |
UA741CD | NXP Semiconductors | Check for Price | IC OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOT-96-1, SOP-8, Operational Amplifier | LM741CM vs UA741CD |
LM741CM Frequently Asked Questions (FAQ)
-
The LM741CM is a military-grade version of the LM741, with tighter specifications and a wider operating temperature range (-55°C to 125°C) compared to the standard LM741 (-25°C to 85°C).
-
Yes, the LM741CM is still available and supported by Rochester Electronics LLC, which is a licensed manufacturer of the device. They offer a range of packaging options and can provide support for legacy designs.
-
While the LM741CM is often used in legacy systems, it can still be used in new designs where a high-reliability, military-grade op-amp is required. However, it's worth considering newer op-amp options that may offer better performance and lower power consumption.
-
The LM741CM is designed to meet the radiation tolerance requirements of MIL-STD-883, with a total dose radiation tolerance of 100 krad (Si) and a neutron radiation tolerance of 1E12 n/cm².
-
Yes, the LM741CM is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and that the application meets the device's thermal requirements.