-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM73606RNPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48926-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 30WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2325 In Stock |
|
$3.3821 / $6.0200 | Buy Now |
DISTI #
595-LM73606RNPR
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 36V 6A Synch Step-Down Volt A 595-LM73606RNPT RoHS: Compliant | 2603 |
|
$3.2900 / $6.0200 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 6A 30WQFN | 11380 |
|
$2.6950 / $3.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM73606RNPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM73606RNPR
Texas Instruments
3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-30 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N30 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM73606RNPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM73606RNPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR14030QDPRRQ1 | Texas Instruments | $1.6852 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125 | LM73606RNPR vs LMR14030QDPRRQ1 |
LM62435BPPQRJRRQ1 | Texas Instruments | $2.3072 | Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150 | LM73606RNPR vs LM62435BPPQRJRRQ1 |
LM62435CPPQRJRRQ1 | Texas Instruments | $2.3072 | Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150 | LM73606RNPR vs LM62435CPPQRJRRQ1 |
LM43603DSUT | Texas Instruments | $3.5478 | 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | LM73606RNPR vs LM43603DSUT |
LM73606RNPT | Texas Instruments | $3.9021 | 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | LM73606RNPR vs LM73606RNPT |
LT8611EUDD#PBF | Analog Devices Inc | $6.2965 | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | LM73606RNPR vs LT8611EUDD#PBF |
LT8611EUDD#TRPBF | Analog Devices Inc | $6.5623 | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | LM73606RNPR vs LT8611EUDD#TRPBF |
LM73606QRNPRQ1 | Texas Instruments | Check for Price | Automotive qualified 3.5-V to 36-V, 6-A synchronous step-down voltage converter 30-WQFN -40 to 125 | LM73606RNPR vs LM73606QRNPRQ1 |
LT3697EMSE#TRPBF | Analog Devices Inc | Check for Price | USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation | LM73606RNPR vs LT3697EMSE#TRPBF |
LT8611IUDD#WTRPBF | Analog Devices Inc | Check for Price | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | LM73606RNPR vs LT8611IUDD#WTRPBF |
The LM73606RNPR can handle input voltages up to 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
The LM73606RNPR can provide up to 6A of output current, but it's recommended to keep it below 5A for reliable operation and to prevent overheating.
The output voltage can be adjusted by using a resistor divider network between the output and the feedback pin. The ratio of the resistors determines the output voltage.
The enable pin is used to turn the regulator on or off. When the enable pin is high, the regulator is enabled, and when it's low, the regulator is disabled.