-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7301IM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7301IMX/NOPB | Texas Instruments | 4 MHz GBW, Rail-to-Rail Input-Output Operational Amplifier in TinyPak Package 8-SOIC -40 to 85 | |
LM7301IM/NOPB | Texas Instruments | 4 MHz GBW, Rail-to-Rail Input-Output Operational Amplifier in TinyPak Package 8-SOIC -40 to 85 | |
LM7301IM5X | Texas Instruments | 4 MHz GBW, Rail-to-Rail Input-Output Operational Amplifier in TinyPak Package 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85998647
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±16V/32V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1301 | Americas - 8826 |
|
$2.5875 | Buy Now |
DISTI #
85991100
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±16V/32V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1501 | Americas - 225 |
|
$2.5875 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Rochester Electronics | LM7301 4 MHz GBW, Rail-to-Rail Input-Output Operational Amplifier in TinyPak Package RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9051 |
|
$1.6600 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7301IM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7301IM
Texas Instruments
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1996-09-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.065 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.25 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 6500 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM7301IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7301IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7301IMX/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, SO-8 | LM7301IM vs LM7301IMX/NOPB |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general best practices for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors to reduce noise and oscillations.
The output capacitor should be chosen based on the desired output voltage ripple, output current, and operating frequency. A general rule of thumb is to use a capacitor with a value between 10uF to 22uF, and a voltage rating of at least 2x the output voltage. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low to minimize output voltage ripple.
The LM7301IM has an absolute maximum input voltage rating of 18V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 15V to ensure reliable operation and to prevent damage to the device.
The LM7301IM has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCSET pin and the output voltage. The value of the resistor determines the overcurrent threshold. Additionally, an external current sense resistor can be used to monitor the output current and implement overcurrent protection using an external circuit.
The thermal derating curve for the LM7301IM is not explicitly provided in the datasheet, but it can be estimated based on the device's power dissipation and thermal resistance. As a general rule, the device's output current should be derated by 1-2% per degree Celsius above the maximum operating temperature to prevent overheating and ensure reliable operation.