Part Details for LM723H by Texas Instruments
Results Overview of LM723H by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM723H Information
LM723H by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM723H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39025-ND
|
DigiKey | IC REG LINEAR POS ADJ TO100-10 Min Qty: 1 Lead time: 18 Weeks Container: Box |
261 In Stock |
|
$12.0923 / $18.6900 | Buy Now |
DISTI #
926-LM723H
|
Mouser Electronics | Linear Voltage Regulators 150 mA Adjustable Ou tput Linear Regulato A 926-LM723H/NOPB RoHS: Not Compliant | 517 |
|
$12.0900 / $17.6100 | Buy Now |
DISTI #
V99:2348_07282735
|
Arrow Electronics | LDO Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2037 | Americas - 422 |
|
$11.1680 | Buy Now |
DISTI #
86280291
|
Verical | LDO Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 Bulk RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1301 | Americas - 9557 |
|
$11.5125 / $14.3875 | Buy Now |
DISTI #
86890412
|
Verical | LDO Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Americas - 422 |
|
$11.1680 | Buy Now |
|
Rochester Electronics | LM723 150 mA Adjustable Output Linear Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 9557 |
|
$9.2100 / $11.5100 | Buy Now |
Part Details for LM723H
LM723H CAD Models
LM723H Part Data Attributes
|
LM723H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723H
Texas Instruments
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Output Voltage1-Nom | 37 V | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM723H
This table gives cross-reference parts and alternative options found for LM723H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1723G | Motorola Mobility LLC | Check for Price | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-9 | LM723H vs MC1723G |
LM723H Frequently Asked Questions (FAQ)
-
The LM723H can handle input voltages up to 40V, but it's recommended to keep the input voltage at least 2V higher than the output voltage to ensure proper regulation.
-
The output voltage of the LM723H can be adjusted by connecting a resistor divider network between the output pin and the adjustment pin. The ratio of the resistors determines the output voltage.
-
The LM723H requires a minimum load current of 10mA to regulate properly. If the load current is less than 10mA, the output voltage may not be regulated accurately.
-
No, the LM723H is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supply applications.
-
To protect the LM723H from overheating, ensure that the device is mounted on a heat sink with a thermal resistance of less than 50°C/W. Also, keep the input voltage and output current within the recommended limits.