Part Details for LM723H/NOPB by National Semiconductor Corporation
Results Overview of LM723H/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM723H/NOPB Information
LM723H/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM723H/NOPB | Texas Instruments | 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150 | |
LM723H/883 | Texas Instruments | Military Grade 150mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 125 | |
LM723H | Texas Instruments | 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150 |
Price & Stock for LM723H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021796
|
RS | Pwr Sply Func, Voltage Regulator, Linear, Switching, TO-100,PD 800mW, VO 2 to 37V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0500 / $12.6400 | RFQ |
Part Details for LM723H/NOPB
LM723H/NOPB CAD Models
LM723H/NOPB Part Data Attributes
|
LM723H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM723H/NOPB
National Semiconductor Corporation
IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, ROHS COMPLIANT, METAL CAN, TO-5, 10 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, METAL CAN, TO-5, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e1 | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM723H/NOPB
This table gives cross-reference parts and alternative options found for LM723H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM723CH | National Semiconductor Corporation | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-5, 10 PIN, Adjustable Positive Single Output Standard Regulator | LM723H/NOPB vs LM723CH |
LM723CH/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, ROHS COMPLIANT, METAL CAN, TO-5, 10 PIN, Adjustable Positive Single Output Standard Regulator | LM723H/NOPB vs LM723CH/NOPB |
LM723CH/883 | National Semiconductor Corporation | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-100, 10 PIN, Adjustable Positive Single Output Standard Regulator | LM723H/NOPB vs LM723CH/883 |
LM723H | National Semiconductor Corporation | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-5, 10 PIN, Adjustable Positive Single Output Standard Regulator | LM723H/NOPB vs LM723H |
LM723H/883 | National Semiconductor Corporation | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-100, 10 PIN, Adjustable Positive Single Output Standard Regulator | LM723H/NOPB vs LM723H/883 |