Part Details for LM6211MFX by Texas Instruments
Results Overview of LM6211MFX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM6211MFX Information
LM6211MFX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM6211MFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1069 |
|
RFQ | |
|
Win Source Electronics | Low Noise, RRO Operational Amplifier with CMOS Input and 24V Operation | IC OPAMP GP 1 CIRCUIT SOT23-5 | 5000 |
|
$1.9801 / $2.5576 | Buy Now |
Part Details for LM6211MFX
LM6211MFX CAD Models
LM6211MFX Part Data Attributes
|
LM6211MFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6211MFX
Texas Instruments
OP-AMP, 2800uV OFFSET-MAX, 17MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 7070 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LM6211MFX
This table gives cross-reference parts and alternative options found for LM6211MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6211MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6H01T-E/LT | Microchip Technology Inc | $0.6590 | OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | LM6211MFX vs MCP6H01T-E/LT |
MCP6H01-E/SN | Microchip Technology Inc | $0.6736 | OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | LM6211MFX vs MCP6H01-E/SN |
LM6211MF | Texas Instruments | Check for Price | Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125 | LM6211MFX vs LM6211MF |
LM6211MF/NOPB | Texas Instruments | Check for Price | Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125 | LM6211MFX vs LM6211MF/NOPB |
LM6211MFX/NOPB | Texas Instruments | Check for Price | Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125 | LM6211MFX vs LM6211MFX/NOPB |
MCP6H01T-E/MNY | Microchip Technology Inc | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | LM6211MFX vs MCP6H01T-E/MNY |
MCP6H01-E/MNY | Microchip Technology Inc | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | LM6211MFX vs MCP6H01-E/MNY |
MCP6H01-E/SL | Microchip Technology Inc | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | LM6211MFX vs MCP6H01-E/SL |
MCP6H01-E/OT | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5 | LM6211MFX vs MCP6H01-E/OT |