Part Details for LM57BISDX-5/NOPB by Texas Instruments
Results Overview of LM57BISDX-5/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM57BISDX-5/NOPB Information
LM57BISDX-5/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM57BISDX-5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38141-1-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LOW 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 / $1.7300 | Buy Now |
DISTI #
926-LM57BISDX-5/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.7C Temperature Sensor with Resistor A 926-LM57BISD-5/NOPB RoHS: Compliant | 1973 |
|
$0.9920 / $1.7500 | Buy Now |
DISTI #
V72:2272_07282523
|
Arrow Electronics | Temperature Sensor Analog 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2109 Container: Cut Strips | Americas - 79 |
|
$0.8939 / $1.1653 | Buy Now |
|
LCSC | DFN-8-EP(2.5x2.5) Thermostat Switches ROHS | 27 |
|
$1.5109 / $1.5863 | Buy Now |
Part Details for LM57BISDX-5/NOPB
LM57BISDX-5/NOPB CAD Models
LM57BISDX-5/NOPB Part Data Attributes
|
LM57BISDX-5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM57BISDX-5/NOPB
Texas Instruments
±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 2.50 X 2.50 MM, GREEN, WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.7 Cel | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.028 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Terminal Finish | Matte Tin (Sn) |
LM57BISDX-5/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM57BISDX-5/NOPB is -40°C to 150°C.
-
To ensure accurate temperature measurements, it's essential to provide a stable power supply, minimize noise and interference, and use a proper PCB layout. Additionally, calibrate the device according to the datasheet recommendations.
-
Yes, the LM57BISDX-5/NOPB is suitable for high-reliability applications due to its high accuracy, low drift, and robust design. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.
-
The LM57BISDX-5/NOPB can be easily interfaced with a microcontroller using a standard I2C or SMBus interface. Ensure that the microcontroller's I/O pins are 5V tolerant, and use a level shifter if necessary. Also, follow the datasheet guidelines for proper communication protocols and timing.
-
The typical current consumption of the LM57BISDX-5/NOPB is around 200 μA, but it can vary depending on the operating frequency, voltage, and temperature range. Refer to the datasheet for more detailed information on power consumption.