-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM57BISD-5/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009022
|
Farnell | TEMP SWITCH W/ SENSOR, +/-1.5DEGC, WSON8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 6 |
|
$2.5411 | Buy Now |
DISTI #
3009022RL
|
Farnell | TEMP SWITCH W/ SENSOR, +/-1.5DEGC, WSON8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Reel | 6 |
|
$2.5411 | Buy Now |
DISTI #
V72:2272_07282521
|
Arrow Electronics | Temperature Sensor Analog 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1544 Container: Cut Strips | Americas - 389 |
|
$1.1790 / $1.3320 | Buy Now |
DISTI #
26595998
|
Verical | Temperature Sensor Analog 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1544 | Americas - 389 |
|
$1.1790 / $1.3320 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.7160 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM57BISD-5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM57BISD-5/NOPB
Texas Instruments
±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 2.50 X 2.50 MM, GREEN, WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.7 Cel | |
Number of Terminals | 8 | |
Operating Current-Max | 0.028 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V |
The maximum operating temperature range for the LM57BISD-5/NOPB is -40°C to 150°C.
The LM57BISD-5/NOPB has an accuracy of ±2°C from -20°C to 100°C and ±3°C from -40°C to 150°C.
The power consumption of the LM57BISD-5/NOPB is typically 1.5mA at 5V supply voltage.
Yes, the LM57BISD-5/NOPB is designed to operate in high-vibration environments and can withstand vibrations up to 10g.
Yes, the LM57BISD-5/NOPB is AEC-Q100 qualified and suitable for automotive applications.