Part Details for LM5110-1SD/NOPB by National Semiconductor Corporation
Results Overview of LM5110-1SD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5110-1SD/NOPB Information
LM5110-1SD/NOPB by National Semiconductor Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM5110-1SD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Rochester Electronics | LM5110 Dual 5A Compound Gate Driver with Negative Output Voltage Capability RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$1.0300 / $1.2900 | Buy Now |
Part Details for LM5110-1SD/NOPB
LM5110-1SD/NOPB CAD Models
LM5110-1SD/NOPB Part Data Attributes
|
LM5110-1SD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5110-1SD/NOPB
National Semiconductor Corporation
IC 5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC10, LLP-10, Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 4 mm |
Alternate Parts for LM5110-1SD/NOPB
This table gives cross-reference parts and alternative options found for LM5110-1SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5110-1SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5110-1SD | Texas Instruments | Check for Price | 5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125 | LM5110-1SD/NOPB vs LM5110-1SD |
LM5110-1SD/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM5110-1SD involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate power plane for the VCC and GND pins to minimize noise and ensure stable operation.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also recommended to add a small resistor (e.g. 10Ω) in series with the output capacitor to dampen any potential oscillations.
-
The LM5110-1SD is rated for operation from -40°C to +125°C ambient temperature range. However, it's recommended to derate the device's performance and ensure proper thermal management to prevent overheating, especially in high-power applications.
-
Yes, the LM5110-1SD is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's recommended to consult with the manufacturer and follow their guidelines for specific application requirements and qualifications.
-
To troubleshoot issues with the LM5110-1SD, start by checking the input voltage, output voltage, and current draw. Verify that the device is properly soldered and that there are no signs of physical damage. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance, or contact the manufacturer's technical support team for assistance.