-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5106MMX/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM5106MMX/NOPB | Texas Instruments | 100V Half Bridge Gate Driver with Programmable Dead-Time 10-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44277-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6069 In Stock |
|
$0.7366 / $1.5500 | Buy Now |
DISTI #
926-LM5106MMX/NOPB
|
Mouser Electronics | Gate Drivers 1.2-A 1.8-A 100-V h alf bridge gate driv A 926-LM5106MM/NOPB RoHS: Compliant | 3046 |
|
$0.7340 / $1.5500 | Buy Now |
DISTI #
J56:1989_00535492
|
Arrow Electronics | Driver 1.8A 2-OUT High Side/Low Side Half Brdg 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks Date Code: 2432 | Europe - 14000 |
|
$0.7316 / $0.7582 | Buy Now |
|
Win Source Electronics | Driver 100V 1.8A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 10-Pin VSSOP T/R / IC DVR HALF-BRIDGE HV 10-MSOP | 144210 |
|
$0.3000 / $0.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5106MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5106MMX/NOPB
Texas Instruments
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum operating temperature range for the LM5106MMX/NOPB is -40°C to 125°C.
Yes, the LM5106MMX/NOPB is qualified for automotive and industrial applications, making it suitable for high-reliability use cases.
To ensure proper biasing, follow the recommended application circuit and component values provided in the datasheet, and ensure that the input voltage is within the recommended range.
Follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output traces separate, using a solid ground plane, and minimizing loop areas.
Yes, the LM5106MMX/NOPB is suitable for switching regulator applications, including buck, boost, and flyback converters.