Part Details for LM5106MMX/NOPB by National Semiconductor Corporation
Results Overview of LM5106MMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5106MMX/NOPB Information
LM5106MMX/NOPB by National Semiconductor Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5106MMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 78788 |
|
RFQ |
Part Details for LM5106MMX/NOPB
LM5106MMX/NOPB CAD Models
LM5106MMX/NOPB Part Data Attributes
|
LM5106MMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5106MMX/NOPB
National Semiconductor Corporation
MOSFET Driver, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
LM5106MMX/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LM5106MMX/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane for the device to reduce noise and interference.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the device from the power supply using a 10uF capacitor. Finally, verify that the device is operating within its recommended operating conditions.
-
The LM5106MMX/NOPB can operate in ambient temperatures up to 125°C. However, it's recommended to derate the device's power dissipation at higher temperatures to ensure reliable operation.
-
Yes, the LM5106MMX/NOPB is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's recommended to consult with the manufacturer and follow their guidelines for using the device in such applications.
-
To troubleshoot issues with the LM5106MMX/NOPB, start by verifying that the device is properly powered and that the input and output capacitors are of high quality. Check for any signs of overheating, such as excessive temperature or current draw. Use an oscilloscope to verify that the device is operating within its recommended frequency range. Finally, consult the datasheet and application notes for troubleshooting guidelines specific to the device.