-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5101ASDX by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5101ASDX-1/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-WSON | |
LM5101ASDX/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 | |
LM5101ASDX | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 140 |
|
RFQ | |
|
Win Source Electronics | 3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | IC DVR HALF-BRIDGE HV 10WSON | 12490 |
|
$1.2884 / $1.6641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101ASDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101ASDX
Texas Instruments
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 4 X 4 MM, LLP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5101ASDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101ASDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5101ASDX | National Semiconductor Corporation | Check for Price | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver | LM5101ASDX vs LM5101ASDX |
Texas Instruments provides a recommended PCB layout in the LM5101ASDX evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) to ensure it can handle the high-frequency switching of the LM5101ASDX.
The LM5101ASDX is rated for operation from -40°C to 125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's essential to consider thermal management and derating factors in the system design.
Yes, the LM5101ASDX is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is designed to withstand harsh environmental conditions. However, it's essential to review the device's qualification data and perform additional testing to ensure it meets the specific requirements of the application.
To troubleshoot issues with the LM5101ASDX, start by reviewing the device's datasheet and application notes. Check the PCB layout, component selection, and soldering quality. Use oscilloscopes and other measurement tools to identify the root cause of the issue. Texas Instruments also provides technical support and resources, such as the TI E2E forum, to help engineers troubleshoot and resolve issues.