-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5085MME/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5085MME/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1243 In Stock |
|
$1.3255 / $2.6000 | Buy Now |
DISTI #
926-LM5085MME/NOPB
|
Mouser Electronics | Switching Controllers 75V On-Time PFET Buc k Switching Cntlr A 926-LM5085MM/NOPB RoHS: Compliant | 3708 |
|
$1.2900 / $2.5400 | Buy Now |
DISTI #
V72:2272_07282233
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 Container: Cut Strips | Americas - 135 |
|
$1.2950 / $2.1380 | Buy Now |
DISTI #
87135321
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2405 | Americas - 135 |
|
$1.2950 / $2.1380 | Buy Now |
|
LCSC | Step-down type 4.5V75V VSSOP-8-0.65mm DC-DC Converters ROHS | 18 |
|
$3.0397 / $3.5872 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 8VSSOP | 11410 |
|
$2.1148 / $3.1721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5085MME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5085MME/NOPB
Texas Instruments
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPRERATES IN ADJUSTABLE MODE DOWN TO 1.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.25 V | |
Output Voltage-Nom | 7.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5085MME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5085MME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5085MME | Texas Instruments | Check for Price | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | LM5085MME/NOPB vs LM5085MME |
LM5085MMX | Texas Instruments | Check for Price | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | LM5085MME/NOPB vs LM5085MMX |
LM5085MME/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MSOP-8, Switching Regulator or Controller | LM5085MME/NOPB vs LM5085MME/NOPB |
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use the recommended output capacitor value and type, and keep the output voltage within the specified range (1.2V to 15V).
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and low ripple voltage.
The LM5085MME/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Iq is the quiescent current.