-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5020MMX-2/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5020MMX-2/NOPBCT-ND
|
DigiKey | IC REG CTRLR FLYBACK 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3331 In Stock |
|
$1.1046 / $2.2100 | Buy Now |
DISTI #
926-LM5020MMX-2/NOPB
|
Mouser Electronics | Switching Controllers 13-100V Wide Vin Cu rrent Mode PWM Boost A 926-LM5020MM-2/NOPB RoHS: Compliant | 3073 |
|
$1.0800 / $2.2100 | Buy Now |
DISTI #
LM5020MMX-2/NOPB
|
TME | PMIC, DC/DC converter, Uin: 13÷90VDC, VSSOP10, SMD, 1MHz, Ch: 1 Min Qty: 1 | 0 |
|
$1.4700 / $2.2100 | RFQ |
|
Cytech Systems Limited | IC REG CTRLR FLYBACK 10MSOP | 3500 |
|
RFQ | |
|
LCSC | VSSOP-10-0.5mm DC-DC Converters ROHS | 2 |
|
$1.4369 / $2.4059 | Buy Now |
|
Vyrian | Other Function Semiconductors | 17914 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5020MMX-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5020MMX-2/NOPB
Texas Instruments
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5020MMX-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5020MMX-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5020MM-2/NOPB | Texas Instruments | $1.2752 | 13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125 | LM5020MMX-2/NOPB vs LM5020MM-2/NOPB |
LM5020MM-2 | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | LM5020MMX-2/NOPB vs LM5020MM-2 |
LM5020MMX-2 | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | LM5020MMX-2/NOPB vs LM5020MMX-2 |
A good PCB layout for the LM5020MMX-2/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure the input and output capacitors are properly selected and placed close to the device. Also, ensure that the input voltage is within the recommended range, and the output is properly decoupled. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The maximum ambient temperature range for the LM5020MMX-2/NOPB is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop.
Yes, the LM5020MMX-2/NOPB is suitable for high-reliability applications. It is built with a robust design and has undergone rigorous testing to ensure its reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the LM5020MMX-2/NOPB, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, and ensure that the device is operated within its specified parameters. If the issue persists, consult the datasheet and application notes for further guidance.