-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM501202-M-C-300-T by MACOM is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-LM501202-M-C-300-T-ND
|
DigiKey | RF DIODE PIN 200W CS300 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
34 In Stock |
|
$469.2020 / $537.1200 | Buy Now |
DISTI #
937-LM501202MC300T
|
Mouser Electronics | PIN Diodes Module,Limiter,Surface Mount,CS300,Tube RoHS: Compliant | 48 |
|
$326.0500 / $335.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM501202-M-C-300-T
MACOM
Buy Now
Datasheet
|
Compare Parts:
LM501202-M-C-300-T
MACOM
Limiter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | MACOM | |
RF/Microwave Device Type | LIMITER |
MACOM provides a recommended PCB layout in their application note AN-2171, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize thermal resistance.
To ensure reliable operation over the full temperature range, it's essential to follow the recommended operating conditions, including voltage, current, and thermal management. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
While the datasheet specifies the maximum recommended operating voltage, it's essential to note that the device can withstand voltage stress up to 1.5 times the maximum recommended voltage for a short duration (typically 100 ms). However, prolonged exposure to high voltage stress can reduce the device's lifespan.
MACOM provides a troubleshooting guide in their application note AN-2172, which covers common issues like overheating, reduced performance, and oscillations. The guide provides step-by-step procedures to identify and resolve these issues, including checking for proper thermal management, voltage regulation, and component selection.
Yes, the LM501202-M-C-300-T is a sensitive device and requires proper ESD protection during handling and assembly. MACOM recommends following standard ESD protection procedures, including using ESD-safe workstations, wrist straps, and packaging materials to prevent damage from static electricity.