-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5008ASD/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5008ASD/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 350MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1443 In Stock |
|
$1.8690 / $3.5400 | Buy Now |
DISTI #
926-LM5008ASD/NOPB
|
Mouser Electronics | Switching Voltage Regulators 100V 350Ma Buck Reg A 595-TMUX646NZECR RoHS: Compliant | 10 |
|
$1.8600 / $3.2900 | Buy Now |
DISTI #
J56:1989_00535328
|
Arrow Electronics | Conv DC-DC 6V to 95V Inv/Step Down Single-Out 2.5V to 75V 0.35A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2330 | Europe - 2000 |
|
$1.6180 / $1.6660 | Buy Now |
DISTI #
V72:2272_07282029
|
Arrow Electronics | Conv DC-DC 6V to 95V Inv/Step Down Single-Out 2.5V to 75V 0.35A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 747 |
|
$1.7880 / $2.2440 | Buy Now |
|
Bristol Electronics | 1327 |
|
RFQ | ||
DISTI #
LM5008ASD/NOPB
|
TME | PMIC, DC/DC converter, Uin: 6÷95VDC, Uout: 2.5÷75VDC, 0.35A, WSON8 Min Qty: 1 | 0 |
|
$2.4800 / $3.7200 | RFQ |
|
Win Source Electronics | 100-V 350-mA Constant On-Time Buck Switching Regulator | 12000 |
|
$5.7184 / $8.5775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5008ASD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5008ASD/NOPB
Texas Instruments
6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The maximum input voltage is 60V, but it's recommended to keep it below 50V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input filter capacitor.
The maximum output current is 500mA, but it's recommended to keep it below 400mA for reliable operation and to prevent overheating.
The output voltage can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vin, where R1, R2, R3, and R4 are the resistors in the feedback network.
The EN (enable) pin is used to turn the device on or off. When EN is high, the device is enabled, and when EN is low, the device is disabled.