-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5007SD/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5007SD/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2149 In Stock |
|
$2.0493 / $3.8000 | Buy Now |
DISTI #
926-LM5007SD/NOPB
|
Mouser Electronics | Switching Voltage Regulators Hi Vtg (80V) SD Swit ching Reg A 926-LM5007SDX/NOPB RoHS: Compliant | 6942 |
|
$1.9600 / $3.8000 | Buy Now |
DISTI #
J56:1989_00015140
|
Arrow Electronics | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2343 | Europe - 1000 |
|
$1.9080 / $2.1270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 29000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 8WSON | 51500 |
|
$2.3943 / $3.5921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5007SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5007SD/NOPB
Texas Instruments
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 4 X 4 MM, GREEN, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 73 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5007SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5007SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5007SDX/NOPB | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, DSO8, 4 X 4 MM, LLP-8, Switching Regulator or Controller | LM5007SD/NOPB vs LM5007SDX/NOPB |
LM5007SDX | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, DSO8, 4 X 4 MM, LLP-8, Switching Regulator or Controller | LM5007SD/NOPB vs LM5007SDX |
LM5007SDX/NOPB | Texas Instruments | Check for Price | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | LM5007SD/NOPB vs LM5007SDX/NOPB |
LM5007SD/NOPB | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, DSO8, 4 X 4 MM, LLP-8, Switching Regulator or Controller | LM5007SD/NOPB vs LM5007SD/NOPB |
LM5007SD | Texas Instruments | Check for Price | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | LM5007SD/NOPB vs LM5007SD |
The LM5007SD/NOPB can handle input voltages up to 75V, but it's recommended to operate within the specified input voltage range of 6V to 60V for optimal performance.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage can be adjusted using the feedback resistors R1 and R2.
The LM5007SD/NOPB can provide up to 500mA of output current, but this may vary depending on the input voltage, output voltage, and thermal conditions. It's essential to check the device's thermal performance and adjust the output current accordingly.
The LM5007SD/NOPB has built-in overcurrent protection and thermal shutdown features. However, it's still important to add external protection components, such as fuses or current-limiting resistors, to prevent damage from excessive current or voltage. Additionally, ensure proper thermal design and heat sinking to prevent overheating.
The LM5007SD/NOPB is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal performance and adjust the design accordingly. In high-temperature environments, consider using a heat sink or thermal interface material to ensure reliable operation.