-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5002MAX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5002MAX/NOPB | Texas Instruments | 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5002MAX-ND
|
DigiKey | IC REG BOOST FLYBACK ADJ 8SOIC Min Qty: 2500 Lead time: 44 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5732 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1193 |
|
RFQ | |
|
Win Source Electronics | High Voltage Switch Mode Regulator | IC REG MULTI CONFG ADJ 8SOIC | 9160 |
|
$1.4438 / $1.8648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5002MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5002MAX
Texas Instruments
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 6.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5002MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5002MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5002MA/NOPB | Texas Instruments | $2.4772 | 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125 | LM5002MAX vs LM5002MA/NOPB |
LTC3129EMSE-1#PBF | Analog Devices Inc | $5.2723 | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129EMSE-1#PBF |
LTC3129EMSE-1#TRPBF | Analog Devices Inc | Check for Price | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129EMSE-1#TRPBF |
LTC3129IUD-1#PBF | Analog Devices Inc | $5.7424 | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129IUD-1#PBF |
LTC3129IUD-1#TRPBF | Analog Devices Inc | Check for Price | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129IUD-1#TRPBF |
LTC3129EUD-1#TRPBF | Analog Devices Inc | Check for Price | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129EUD-1#TRPBF |
LTC3129IMSE-1#PBF | Analog Devices Inc | $4.9916 | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129IMSE-1#PBF |
LTC3129IMSE-1#TRPBF | Analog Devices Inc | Check for Price | 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current | LM5002MAX vs LTC3129IMSE-1#TRPBF |
Texas Instruments provides a recommended PCB layout in the LM5002MAX evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management. Following this layout can help minimize noise, reduce electromagnetic interference, and ensure optimal performance.
The selection of input and output capacitors depends on the specific application requirements, such as input voltage, output voltage, and output current. Texas Instruments provides guidelines for capacitor selection in the LM5002MAX datasheet, including recommended values for input and output capacitance, and ESR (Equivalent Series Resistance) requirements.
The LM5002MAX is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Engineers should consult the datasheet and perform thermal analysis to ensure the device operates within its recommended temperature range.
The LM5002MAX has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCSET pin and the output voltage. The value of the resistor determines the overcurrent threshold. Engineers should consult the datasheet for specific guidelines on implementing overcurrent protection.
The recommended startup sequence for the LM5002MAX is to first apply the input voltage, then enable the device by pulling the EN pin high. This ensures that the device starts up correctly and avoids any potential issues with the output voltage.