-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5000SD-6/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5000SD-6/NOPBCT-ND
|
DigiKey | IC REG BOOST FLYBACK ADJ 16WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5880 / $4.7100 | Buy Now |
DISTI #
926-LM5000SD-6/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3.1-40V Wide Vin 2A Current Mode Non-Sy RoHS: Compliant | 810 |
|
$2.5700 / $4.7400 | Buy Now |
DISTI #
J56:1989_00535284
|
Arrow Electronics | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | Europe - 2000 |
|
$2.2240 | Buy Now |
|
LCSC | Boost type Adjustable 3.1V80V 3.1V40V 1.35A WSON-16-EP(5x5) DC-DC Converters | 35 |
|
$5.1235 / $8.0197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5000SD-6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5000SD-6/NOPB
Texas Instruments
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, WSON-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.259 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM5000SD-6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5000SD-6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5000SDX-6 | National Semiconductor Corporation | Check for Price | IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller | LM5000SD-6/NOPB vs LM5000SDX-6 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Use a soft-start circuit to limit the inrush current during start-up, and ensure the input voltage rises slowly (e.g., 10-20 ms) to prevent voltage spikes. For shutdown, use a controlled shutdown sequence to prevent voltage transients.
Use a pi-filter (L-C-L) or a common-mode choke to filter out electromagnetic interference (EMI). Ensure the filter components are placed close to the device and the PCB layout is optimized for EMI reduction.
Use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10-100 nF) in parallel with the output capacitor. Ensure the PCB layout minimizes noise coupling and radiation.
Use a heat sink with a thermal resistance of <1°C/W, and ensure good thermal contact between the device and heat sink. Apply a thermal interface material (e.g., thermal paste or thermal tape) to minimize thermal resistance.