-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431CCM3/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009278RL
|
Farnell | VOLTAGE REF, SHUNT, 2.5V-36V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 614 |
|
$0.6085 / $0.7693 | Buy Now |
DISTI #
3009278
|
Farnell | VOLTAGE REF, SHUNT, 2.5V-36V, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 614 |
|
$0.6085 / $1.3287 | Buy Now |
DISTI #
296-43643-1-ND
|
DigiKey | IC VREF SHUNT -0.6/+0.4% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3890 In Stock |
|
$0.5656 / $1.2200 | Buy Now |
DISTI #
926-LM431CCM3/NOPB
|
Mouser Electronics | Voltage References 2% 1% or 0.5% accu racy adjustable pre A 926-LM431CCM3X/NOPB RoHS: Compliant | 5906 |
|
$0.5490 / $1.2200 | Buy Now |
DISTI #
V72:2272_07281643
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 Container: Cut Strips | Americas - 800 |
|
$0.5386 / $1.2000 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 521 |
|
$0.8580 / $2.1450 | Buy Now |
|
LCSC | 2.5V37V 100mA Adjustable SOT-23-3 Voltage Reference ROHS | 22 |
|
$0.7804 / $0.8196 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 300011 |
|
$0.3269 / $0.4897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM431CCM3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431CCM3/NOPB
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM431CCM3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCM3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM431CCM3X/NOPB | Texas Instruments | Check for Price | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | LM431CCM3/NOPB vs LM431CCM3X/NOPB |
LM431CCM3X | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431CCM3/NOPB vs LM431CCM3X |
LM431CCM3X | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, PLASTIC, SOT-23, 3 PIN | LM431CCM3/NOPB vs LM431CCM3X |
LM431CCM3/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431CCM3/NOPB vs LM431CCM3/NOPB |
LM431CCM3 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | LM431CCM3/NOPB vs LM431CCM3 |
LM431CCM3 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431CCM3/NOPB vs LM431CCM3 |
LM431CCM3X | Texas Instruments | Check for Price | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | LM431CCM3/NOPB vs LM431CCM3X |
LM431CCM3X/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431CCM3/NOPB vs LM431CCM3X/NOPB |
The recommended operating temperature range for the LM431CCM3/NOPB is -40°C to 125°C.
To ensure stability, a minimum load of 1mA is recommended, and the output capacitor should be at least 10uF with an ESR of less than 5 ohms.
The typical current consumption of the LM431CCM3/NOPB is around 2.5mA, but it can vary depending on the operating conditions.
No, the LM431CCM3/NOPB is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
To protect the LM431CCM3/NOPB from overvoltage, use a voltage clamp or a zener diode to limit the input voltage to the recommended maximum rating of 36V.