-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4132BQ1MFT2.5 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4132BQ1MFT2.5-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11700 In Stock |
|
$1.8800 | Buy Now |
DISTI #
296-LM4132BQ1MFT2.5CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
309 In Stock |
|
$1.8852 / $3.5400 | Buy Now |
DISTI #
595-LM4132BQ1MFT2.5
|
Mouser Electronics | Voltage References Automotive SOT-23 p recision low dropout A 595-LM4132BQ1MFR2.5 RoHS: Compliant | 508 |
|
$1.8800 / $3.5400 | Buy Now |
DISTI #
85989323
|
Verical | V-Ref Precision 2.5V 20mA Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 1701 | Americas - 7500 |
|
$1.9250 / $2.1500 | Buy Now |
DISTI #
85997287
|
Verical | V-Ref Precision 2.5V 20mA Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 1501 | Americas - 4200 |
|
$1.9250 / $2.1500 | Buy Now |
|
Rochester Electronics | LM4132-Q1 Automotive SOT23 Precision Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 11700 |
|
$1.4500 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4132BQ1MFT2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4132BQ1MFT2.5
Texas Instruments
Automotive, SOT-23 precision low dropout voltage reference 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8975 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 2.5025 V | |
Output Voltage1-Min | 2.4975 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
A good PCB layout for the LM4132BQ1MFT2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power and ground traces separate.
To ensure stability, it's essential to follow the recommended capacitor values and types, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input voltage should be well-regulated, and the device should be operated within its recommended operating conditions.
The LM4132BQ1MFT2.5 has an operating ambient temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and it's recommended to derate the device's performance accordingly.
Yes, the LM4132BQ1MFT2.5 is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's essential to follow proper design and manufacturing practices to ensure the device's reliability in the application.
To troubleshoot issues with the LM4132BQ1MFT2.5, start by verifying that the device is properly powered and that the input and output voltages are within the recommended ranges. Check for any signs of overheating, and ensure that the device is properly decoupled. If the issue persists, consult the datasheet and application notes for guidance, or contact Texas Instruments' support team for assistance.