-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4132AMFX-3.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4132AMFX-3.0/NOPB-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7018 | Buy Now |
DISTI #
926-LM4132AMFX30NOPB
|
Mouser Electronics | Voltage References 0.05 20-ppm/ C drif t precision series v A 926-LM4132AMF30NOPB RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
DISTI #
J56:1989_00538614
|
Arrow Electronics | V-Ref Precision 3V 20mA Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2341 | Europe - 3000 |
|
$1.6290 / $1.6740 | Buy Now |
DISTI #
V72:2272_07276436
|
Arrow Electronics | V-Ref Precision 3V 20mA Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2436 Container: Cut Strips | Americas - 940 |
|
$1.8527 / $3.0602 | Buy Now |
DISTI #
87658414
|
Verical | V-Ref Precision 3V 20mA Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2436 | Americas - 940 |
|
$1.8527 / $3.0602 | Buy Now |
|
LCSC | 3V 0.05% 3.4V5.5V 20mA Fixed SOT-23-5 Voltage Reference ROHS | 64 |
|
$2.3621 / $3.6948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4132AMFX-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4132AMFX-3.0/NOPB
Texas Instruments
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3985 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 3.0015 V | |
Output Voltage1-Min | 2.9985 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general best practices for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors.
To ensure stability, follow the datasheet's guidelines for output capacitor selection, and make sure the output capacitor's ESR is within the recommended range. Additionally, ensure the input voltage is within the recommended range, and the device is properly decoupled.
The maximum output current is dependent on the input voltage and the output voltage. Refer to the datasheet's electrical characteristics table for the maximum output current at different input and output voltage combinations.
The LM4132AMFX-3.0/NOPB is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure the device is properly heat-sinked and follow the datasheet's thermal management guidelines.
Start by verifying the input voltage, output voltage, and output current are within the recommended ranges. Check for proper decoupling, and ensure the device is properly heat-sinked. Use an oscilloscope to check for oscillations or other anomalies on the output.