-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4132AMF-3.3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM4132 SOT-23 Precision Low Dropout Voltage Reference | IC VREF SERIES 3.3V SOT23-5 | 12584 |
|
$2.0675 / $3.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4132AMF-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4132AMF-3.3
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 3.3016 V | |
Output Voltage1-Min | 3.2983 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
The LM4132AMF-3.3 is rated for operation up to 125°C, but the output voltage accuracy and stability may degrade at high temperatures. It's recommended to use a heat sink or thermal management system to keep the junction temperature below 100°C.
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 0.1Ω or less. Additionally, add a 1uF ceramic capacitor in parallel with the output capacitor to improve transient response.
A minimum input capacitance of 1uF is recommended to ensure stability and prevent oscillations. However, a larger input capacitance (e.g., 4.7uF) can improve the regulator's ability to handle input voltage transients.
Yes, the LM4132AMF-3.3 is suitable for battery-powered devices. However, consider the quiescent current (IQ) of 50uA and the dropout voltage (typically 1.5V) when selecting the input voltage and battery type.